There are no models available for this part yet.
Overview of 0AGA030.V by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0AGA030.V by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0AGA030.V-ND
|
DigiKey | FUSE GLASS 30A 32VAC/VDC 1AG Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
576-0AGA030.V
|
Mouser Electronics | Cartridge Fuses 1AG 30A RoHS: Not Compliant | 0 |
|
$0.2710 / $0.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2225 / $0.3382 | Buy Now |