Part Details for 0AGA002.V by Littelfuse Inc
Overview of 0AGA002.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0AGA002.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5424
|
Newark | Fuse Aga 1Ag 32V Box 2A/ Box |Littelfuse 0AGA002.V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.7310 | Buy Now |
DISTI #
F5006-ND
|
DigiKey | FUSE GLASS 2A 32VAC/VDC 1AG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
98 In Stock |
|
$0.3854 / $0.9000 | Buy Now |
DISTI #
576-0AGA002.V
|
Mouser Electronics | Cartridge Fuses 1AG 2A RoHS: Not Compliant | 0 |
|
$0.3890 / $0.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2225 / $0.3382 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2A 32VAC/VDC 1AG | 0 |
|
$0.8160 / $0.9384 | RFQ |
Part Details for 0AGA002.V
0AGA002.V CAD Models
0AGA002.V Part Data Attributes
|
0AGA002.V
Littelfuse Inc
Buy Now
|
Compare Parts:
0AGA002.V
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |