Part Details for 0ADKP8000-RE by Bel Power Solutions
Overview of 0ADKP8000-RE by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADKP8000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7840 / $1.1420 | Buy Now |
DISTI #
000000000005724299
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/500VDC Min Qty: 1000 | 0 |
|
$0.7313 / $0.7891 | Buy Now |