-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 16A, 600VAC, 500VDC, 200A (IR), Inline/holder, 5x20mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4606
|
Newark | Bulk |Bel Fuse 0ADKC9160-BE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $0.8970 | Buy Now |
DISTI #
507-2122-ND
|
DigiKey | FUSE CERM 16A 600VAC 500VDC 5X20 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$0.7268 / $1.9300 | Buy Now |
DISTI #
0ADKC9160-BE
|
Avnet Americas | Fuse 16A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC9160-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6866 / $0.9088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.7680 / $1.1550 | Buy Now |
DISTI #
0ADKC9160-BE
|
TME | Fuse: fuse, time-lag, 16A, 500VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.8600 / $1.0900 | RFQ |
DISTI #
000000000005724285
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 16A, 600VAC/500VDC Min Qty: 1000 | 0 |
|
$0.7508 / $0.8101 | Buy Now |
DISTI #
0ADKC9160-BE
|
Avnet Abacus | Fuse 16A 600VAC 500VDC Time Delay 2-Pin Holder (Alt: 0ADKC9160-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0ADKC9160-BE
|
Avnet Asia | Fuse 16A 600VAC 500VDC Time Delay 2-Pin Holder (Alt: 0ADKC9160-BE) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.7329 / $0.8258 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.7680 / $1.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ADKC9160-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADKC9160-BE
Bel Fuse
Electric Fuse, Time Delay Blow, 16A, 600VAC, 500VDC, 200A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1024 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |