Part Details for 0ADKC5000-BE by Bel Fuse
Results Overview of 0ADKC5000-BE by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ADKC5000-BE Information
0ADKC5000-BE by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0ADKC5000-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4600
|
Newark | Bulk |Bel Fuse 0ADKC5000-BE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.8190 | Buy Now |
DISTI #
5923-0ADKC5000-BE-ND
|
DigiKey | FUSE CERM 5A 600VAC 500VDC 5X20 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6610 / $1.7900 | Buy Now |
DISTI #
0ADKC5000-BE
|
Avnet Americas | Fuse 5A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC5000-BE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6796 / $0.7224 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
368 In Stock |
|
$0.7300 / $1.6630 | Buy Now |
DISTI #
0ADKC5000-BE
|
TME | Fuse: fuse, 5A, 500VAC, time-lag, ceramic,cylindrical, 5x20mm Min Qty: 5 | 646 |
|
$0.8000 / $1.0800 | Buy Now |
DISTI #
0ADKC5000-BE
|
Avnet Abacus | (Alt: 0ADKC5000-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
368 In Stock |
|
$0.7300 / $1.6630 | Buy Now |