-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4594
|
Newark | Bulk |Bel Fuse 0ADKC1250-BE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 / $0.8190 | Buy Now |
DISTI #
507-2110-ND
|
DigiKey | FUSE CERM 1.25A 600VAC 500VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6621 / $1.6700 | Buy Now |
DISTI #
0ADKC1250-BE
|
Avnet Americas | Fuse 1.25A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC1250-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7340 / $1.0700 | Buy Now |
DISTI #
0ADKC1250-BE
|
Avnet Americas | Fuse 1.25A 600VAC 500VDC Time Delay 2-Pin Holder - Bulk (Alt: 0ADKC1250-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8294 | Buy Now |
DISTI #
0ADKC1250-BE
|
TME | Fuse: fuse, time-lag, 1.25A, 500VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.8000 / $1.0800 | RFQ |
DISTI #
000000000005724273
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 1.25A, 600VAC/500VDC Min Qty: 1000 | 0 |
|
$0.6852 / $0.7393 | Buy Now |
DISTI #
0ADKC1250-BE
|
Avnet Abacus | (Alt: 0ADKC1250-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ADKC1250-BE
Bel Fuse
Buy Now
|
Compare Parts:
0ADKC1250-BE
Bel Fuse
|
Samacsys Manufacturer | Bel Circuit Protection |