Part Details for 0ADHC0500-BE by Bel Fuse
Overview of 0ADHC0500-BE by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADHC0500-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4587
|
Newark | Bulk |Bel Fuse 0ADHC0500-BE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 | Buy Now |
DISTI #
507-2233-ND
|
DigiKey | FUSE CERM 0.5A 1000VAC/VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
408 In Stock |
|
$10.5412 / $15.5700 | Buy Now |
DISTI #
0ADHC0500-BE
|
Avnet Americas | Fuse 0.5A 1000VAC 1000VDC Fast 2-Pin Holder - Bulk (Alt: 0ADHC0500-BE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5480 / $13.6912 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3100 / $31.8000 | Buy Now |
|
Quest Components | 792 |
|
$12.1440 / $18.2160 | Buy Now | |
DISTI #
000000000005724266
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 0.5A 1000VAC/1000VDC Min Qty: 1000 | 0 |
|
$13.6400 | Buy Now |
DISTI #
0ADHC0500-BE
|
Avnet Abacus | (Alt: 0ADHC0500-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |