Part Details for 0ADEP9200-RE by Bel Fuse
Overview of 0ADEP9200-RE by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADEP9200-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4583
|
Newark | Bulk |Bel Fuse 0ADEP9200-RE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
5923-0ADEP9200-RE-ND
|
DigiKey | FUSE CERM 20A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
593 In Stock |
|
$1.5341 / $3.8500 | Buy Now |
DISTI #
0ADEP9200-RE
|
Avnet Americas | Fuse Square Body 20A 500VAC 500VDC Fast 2-Pin Through Hole - Bulk (Alt: 0ADEP9200-RE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5599 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$1.6400 / $2.4600 | Buy Now |
DISTI #
0ADEP9200-RE
|
TME | Fuse: fuse, quick blow, 20A, 500VAC, 500VDC, 6.3x32mm Min Qty: 1000 | 0 |
|
$2.0900 | RFQ |
DISTI #
0ADEP9200-RE
|
Avnet Abacus | Fuse Square Body 20A 500VAC 500VDC Fast 2-Pin Through Hole (Alt: 0ADEP9200-RE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$1.6400 / $2.4600 | Buy Now |
Part Details for 0ADEP9200-RE
0ADEP9200-RE CAD Models
0ADEP9200-RE Part Data Attributes
|
0ADEP9200-RE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADEP9200-RE
Bel Fuse
Electric Fuse, Fast Blow, 20A, 500VAC, 500VDC, 30000A (IR), Through Hole, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 20000 A, PRE ARCING TIME: OPEN WITHIN 10 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 120 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |