Part Details for 0ADBC3000-BE by Bel Circuit Protection
Overview of 0ADBC3000-BE by Bel Circuit Protection
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADBC3000-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83669510
|
Verical | Fuse Cartridge Fast Acting 3A 1000V Holder Cartridge 6.35 X 31.8mm Ceramic Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2423 | Americas - 1000 |
|
$3.5880 / $5.0830 | Buy Now |