Part Details for 0ADAP0400-RE by Bel Power Solutions
Results Overview of 0ADAP0400-RE by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ADAP0400-RE Information
0ADAP0400-RE by Bel Power Solutions is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0ADAP0400-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
DISTI #
000000000005724212
|
Sager | Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.4A, 600VAC/600VDC Min Qty: 1000 | 0 |
|
$1.7300 | Buy Now |