Part Details for 0ADAC3000-BE by Bel Fuse
Overview of 0ADAC3000-BE by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0ADAC3000-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4522
|
Newark | Bulk |Bel Fuse 0ADAC3000-BE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
5923-0ADAC3000-BE-ND
|
DigiKey | FUSE CERM 3A 600VAC 600VDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
605 In Stock |
|
$1.5834 / $3.9600 | Buy Now |
DISTI #
0ADAC3000-BE
|
Avnet Americas | Fuse 3A 600VAC 600VDC Fast 2-Pin Holder - Bulk (Alt: 0ADAC3000-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.5300 | Buy Now |
DISTI #
0ADAC3000-BE
|
TME | Fuse: fuse, quick blow, 3A, 600VAC, 600VDC, 6.3x32mm Min Qty: 1000 | 0 |
|
$2.1500 | RFQ |
DISTI #
0ADAC3000-BE
|
Avnet Abacus | (Alt: 0ADAC3000-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ADAC3000-BE
0ADAC3000-BE CAD Models
0ADAC3000-BE Part Data Attributes
|
0ADAC3000-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADAC3000-BE
Bel Fuse
Electric Fuse, Fast Blow, 3A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |