Part Details for 0ADAC1600-BE by Bel Fuse
Overview of 0ADAC1600-BE by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADAC1600-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4519
|
Newark | Bulk |Bel Fuse 0ADAC1600-BE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
5923-0ADAC1600-BE-ND
|
DigiKey | FUSE CERM 1.6A 600VAC 600VDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52 In Stock |
|
$1.3750 / $3.4500 | Buy Now |
DISTI #
0ADAC1600-BE
|
Avnet Americas | Fuse 1.6A 600VAC 600VDC Fast 2-Pin Holder - Bulk (Alt: 0ADAC1600-BE) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6063 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $3.4200 | Buy Now |
|
Quest Components | 800 |
|
$2.3892 / $4.3440 | Buy Now | |
DISTI #
0ADAC1600-BE
|
Avnet Abacus | (Alt: 0ADAC1600-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ADAC1600-BE
0ADAC1600-BE CAD Models
0ADAC1600-BE Part Data Attributes
|
0ADAC1600-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADAC1600-BE
Bel Fuse
Electric Fuse, Fast Blow, 1.6A, 600VAC, 600VDC, 10000A (IR), Inline/holder, 6x32mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0ADAC1600-BE
This table gives cross-reference parts and alternative options found for 0ADAC1600-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ADAC1600-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0ADAP1600-RE | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 1.6A, 600VAC, 600VDC, 10000A (IR), Through Hole, 6x32mm, | 0ADAC1600-BE vs 0ADAP1600-RE |