-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3.5A, 32VDC, 35A (IR), Surface Mount, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6290
|
Newark | Fuse, Smd, Fast Acting, 3.5A, 0402, Fuse Current:3.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:0Aba Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABA-3500-TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9904 |
|
$0.2000 | Buy Now |
DISTI #
69AH6291
|
Newark | Fuse, Smd, Fast Acting, 3.5A, 0402, Fuse Current:3.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:0402 [1005 Metric], Product Range:0Aba Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABA-3500-TN Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2940 | Buy Now |
DISTI #
507-0ABA-3500-TNCT-ND
|
DigiKey | FUSE BOARD MOUNT 3.5A 32VDC 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9825 In Stock |
|
$0.2422 / $0.6200 | Buy Now |
DISTI #
0ABA-3500-TN
|
Avnet Americas | Fuse Chip 3.5A 32VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0ABA-3500-TN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2034 / $0.2860 | Buy Now |
DISTI #
69AH6290
|
Avnet Americas | Fuse Chip 3.5A 32VDC Fast 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 69AH6290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 9904 Partner Stock |
|
$0.3550 / $0.6340 | Buy Now |
|
Onlinecomponents.com | Chip Fuse - 3.5A Fast Blow - 0402 SMD - Silver Plated - Tape&Reel - RoHS RoHS: Compliant |
10000 Partner Stock |
|
$0.2397 / $0.2994 | Buy Now |
DISTI #
000000000006268281
|
Sager | Surface Mount Fuses Surface mount Chip fuse, Silver Plated, 0402 case size, Fast Blow, 3.5A Min Qty: 10000 | 0 |
|
$0.2363 | Buy Now |
|
Master Electronics | Chip Fuse - 3.5A Fast Blow - 0402 SMD - Silver Plated - Tape&Reel - RoHS RoHS: Compliant |
10000 Partner Stock |
|
$0.2397 / $0.2994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ABA-3500-TN
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ABA-3500-TN
Bel Fuse
Electric Fuse, Fast Blow, 3.5A, 32VDC, 35A (IR), Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |