Part Details for 0A36258-AA by AddOn Networks
Results Overview of 0A36258-AA by AddOn Networks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0A36258-AA Information
0A36258-AA by AddOn Networks is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0A36258-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON LENOVO 0A36258 COMPATIBLE 65W 20V AT 3.25A LAPTOP POWER ADAPTER AND CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 70 |
|
$44.2600 | Buy Now |