Part Details for 0A008-CG30750S3 by LEDDynamics
Results Overview of 0A008-CG30750S3 by LEDDynamics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0A008-CG30750S3 Information
0A008-CG30750S3 by LEDDynamics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155520-A008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG |
Price & Stock for 0A008-CG30750S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-0A008-CG30750S3-ND
|
DigiKey | INDUS STAR, 3-UP, XP-G3, 5000K, Min Qty: 40 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.2728 | Buy Now |