Part Details for 0ZCB0005FF2E by Bel Fuse
Overview of 0ZCB0005FF2E by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZCB0005FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0ZCB0005FF2E
|
Avnet Abacus | PTC Resettable Fuse 10A 60VDC T/R - Tape and Reel (Alt: 0ZCB0005FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZCB0005FF2E
0ZCB0005FF2E CAD Models
0ZCB0005FF2E Part Data Attributes
|
0ZCB0005FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCB0005FF2E
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | 3.6 TO 15 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 0ZCB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 0ZCB0005FF2E
This table gives cross-reference parts and alternative options found for 0ZCB0005FF2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ZCB0005FF2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0ZCH0005FF2E | Bel Fuse | $0.1069 | PTC Thermistor | 0ZCB0005FF2E vs 0ZCH0005FF2E |