There are no models available for this part yet.
Overview of 0SPF012.TXS by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0SPF012.TXS by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC6225
|
Newark | 1000Vdc 12 Amp Midget Fuse Silver Plated/Bulk Rohs Compliant: Yes |Littelfuse 0SPF012.TXS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 / $17.8100 | Buy Now | |
DISTI #
18-0SPF012.TXS-ND
|
DigiKey | 1000VDC 12 AMP MIDGET FUSE SILVE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$10.6012 / $20.0700 | Buy Now | |
DISTI #
576-0SPF012.TXS
|
Mouser Electronics | Industrial & Electrical Fuses 1000V 12A MIDGET FUSE RoHS: Compliant | 0 |
|
$10.3400 / $20.0700 | Order Now | |
DISTI #
V79:2366_25844319
|
Arrow Electronics | SILVER PLATED 10X38mm SOLAR FUSES Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 8 |
|
$6.6580 | Buy Now | |
Onlinecomponents.com | 1000VDC Midget Solar Fuse - 12A RoHS: Compliant | 0 |
|
$35.2000 / $46.6000 | Buy Now | ||
DISTI #
60947125
|
Verical | SILVER PLATED 10X38mm SOLAR FUSES Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 8 |
|
$6.6580 | Buy Now | |
DISTI #
C1S425201659848
|
Chip1Stop | Fuses | 8 |
|
$7.1900 | Buy Now | |
Ozdisan Elektronik | FUSE MIDGET SILVE 1000VDC 12 AMP | 0 |
|
$37.7663 / $40.4099 | RFQ |
CAD Models for 0SPF012.TXS by Littelfuse Inc
Part Data Attributes for 0SPF012.TXS by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
642 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
20000 A
|
Rated Current
|
12 A
|
Rated Voltage(DC)
|
1000 V
|
Reference Standard
|
CE, CSA, IEC, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for 0SPF012.TXS
This table gives cross-reference parts and alternative options found for 0SPF012.TXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF012.TXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0090.0012 | Electric Fuse, Very Fast Blow, 12A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0SPF012.TXS vs 0090.0012 |
SPF0012 | Electric Fuse, 12A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0SPF012.TXS vs SPF0012 |
SPFI012.L | Electric Fuse, 12A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0SPF012.TXS vs SPFI012.L |
SPF0012R | Electric Fuse, 12A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0SPF012.TXS vs SPF0012R |