Part Details for 0SPF008.T by Littelfuse Inc
Overview of 0SPF008.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0SPF008.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6738
|
Newark | Fuse, 8A, 1Kv, Product Range:Powr-Gard Spf Series, Fuse Current:8A, Voltage Rating Vac:-, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF008.T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $16.3300 | Buy Now |
DISTI #
F3513-ND
|
DigiKey | FUSE CARTRIDGE 8A 1KVDC 5AG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$9.3750 / $20.0300 | Buy Now |
DISTI #
576-0SPF008.T
|
Mouser Electronics | Specialty Fuses 1000 VDC 8 AMP MIDGET FUSE RoHS: Compliant | 59 |
|
$9.8100 / $20.4400 | Buy Now |
|
Future Electronics | SPF Series Fast-Acting 1000 VDC 8 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$10.6700 / $11.0000 | Buy Now |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse - 8A RoHS: Compliant | 0 |
|
$11.4800 / $14.1000 | Buy Now |
DISTI #
0SPF008.T
|
TME | Fuse: fuse, gPV, 8A, 1kVDC, ceramic,cylindrical,industrial, SPF Min Qty: 1 | 622 |
|
$5.3600 / $8.2000 | Buy Now |
DISTI #
000000000007221518
|
Sager | 1000 VDC 8 AMP MIDGET FUSE Min Qty: 1 | 0 |
|
$10.8700 / $15.0000 | Buy Now |
DISTI #
C1S425203469346
|
Chip1Stop | Fuses RoHS: Compliant | 70 |
|
$12.7450 / $19.7190 | Buy Now |
Part Details for 0SPF008.T
0SPF008.T CAD Models
0SPF008.T Part Data Attributes
|
0SPF008.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF008.T
Littelfuse Inc
Electric Fuse, 8A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 199 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF008.T
This table gives cross-reference parts and alternative options found for 0SPF008.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF008.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF008.T | Electric Fuse | Littelfuse Inc | 0SPF008.T vs SPF008.T |