Part Details for 0S0323B01575G by Boyd Corporation
Overview of 0S0323B01575G by Boyd Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0S0323B01575G
0S0323B01575G CAD Models
0S0323B01575G Part Data Attributes
|
0S0323B01575G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
0S0323B01575G
Boyd Corporation
Heat Sink, Fin, Longitudinal, Aluminum, Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.6 | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 26 mm | |
Length | 40 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 40.8 g | |
Width | 32 mm |