Part Details for 0MIN010.ZXPRO by Littelfuse Inc
Overview of 0MIN010.ZXPRO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0MIN010.ZXPRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1408
|
Newark | Fuse Mini Blade 32V Clamshell 25 Pc 10A/ Retail |Littelfuse 0MIN010.ZXPRO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $15.6000 | Buy Now |
DISTI #
0MIN010.ZXPRO-ND
|
DigiKey | FUSE AUTO 10A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7180 | Buy Now |
DISTI #
576-0MIN010.ZXPRO
|
Mouser Electronics | Automotive Fuses 32V 10A MINI Blade Pro-Pack RoHS: Compliant | 0 |
|
$12.6800 / $17.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$10.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 10A 32VAC/VDC BLADE | 0 |
|
$20.9944 / $22.4640 | RFQ |
Part Details for 0MIN010.ZXPRO
0MIN010.ZXPRO CAD Models
0MIN010.ZXPRO Part Data Attributes
|
0MIN010.ZXPRO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MIN010.ZXPRO
Littelfuse Inc
FUSE AUTO 10A 32VAC/VDC BLADE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 93 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |