Part Details for 0LDC1300.X by Littelfuse Inc
Overview of 0LDC1300.X by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0LDC1300.X
0LDC1300.X CAD Models
0LDC1300.X Part Data Attributes
|
0LDC1300.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0LDC1300.X
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1300A, 200000A (IR), L,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 95.3 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.016 s |
Alternate Parts for 0LDC1300.X
This table gives cross-reference parts and alternative options found for 0LDC1300.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0LDC1300.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDC1300 | Electric Fuse, Time Delay Blow, 1300A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0LDC1300.X vs LDC1300 |