Part Details for 0KLC225.X by Littelfuse Inc
Overview of 0KLC225.X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0KLC225.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7954
|
Newark | Fus 600V Semiconductor 225A/ Box |Littelfuse 0KLC225.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5600 / $155.9300 | Buy Now |
DISTI #
0KLC225.X-ND
|
DigiKey | FUSE CRTRDGE 225A 600VAC CYLINDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.3800 | Buy Now |
DISTI #
576-0KLC225.X
|
Mouser Electronics | Specialty Fuses 225A 600VAC VDC FF KLC POWR-SPEED RoHS: Not Compliant | 0 |
|
$133.7800 / $151.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$109.1100 | Buy Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 225A RoHS: Compliant | 0 |
|
$139.1300 / $149.0700 | Buy Now |
DISTI #
000000000007220936
|
Sager | FUS 600V SEMICONDUCTOR 225A Min Qty: 1 | 0 |
|
$119.8600 / $151.9600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 225A 600VAC CYLINDR | 0 |
|
$502.6755 / $527.8093 | RFQ |
Part Details for 0KLC225.X
0KLC225.X CAD Models
0KLC225.X Part Data Attributes
|
0KLC225.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLC225.X
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 225A 600
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Height | 72.2 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 225 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0KLC225.X
This table gives cross-reference parts and alternative options found for 0KLC225.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0KLC225.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLC225 | Electric Fuse, Fast Blow, 225A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0KLC225.X vs KLC225 |