There are no models available for this part yet.
Overview of 0FLQ003.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ003.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F080
|
Newark | Fuse, 3A, 500V, Slow Blow, Product Range:Flq Series, Fuse Current:3A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow, Length:38.1Mmrohs Compliant: Yes |Littelfuse 0FLQ003.T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4500 / $20.5600 | Buy Now | |
DISTI #
F1047-ND
|
DigiKey | FUSE CARTRIDGE 3A 500VAC/300VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1562 / $28.9300 | Buy Now | |
DISTI #
576-0FLQ003.T
|
Mouser Electronics | Industrial & Electrical Fuses 3A 500VAC Midget RoHS: Compliant | 28 |
|
$14.1500 / $23.5900 | Buy Now | |
DISTI #
70184055
|
RS | Fuse, 3 A, 500 VAC, Cartridge, 1.5 in., 0.406 in., FLQ Series | Littelfuse 0FLQ003.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 |
|
$19.8100 / $24.7600 | Buy Now | |
Future Electronics | FLQ Series Slo-Blo 500 V 3 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$15.0600 / $15.5300 | Buy Now | ||
Future Electronics | FLQ Series Slo-Blo 500 V 3 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$15.0600 / $15.5300 | Buy Now | ||
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 3A RoHS: Compliant | 0 |
|
$17.1500 / $20.7100 | Buy Now | ||
DISTI #
0FLQ003.T
|
TTI | Industrial & Electrical Fuses 3A 500VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$16.9200 / $23.3500 | Buy Now | |
DISTI #
0FLQ003.T
|
TME | Fuse: fuse, time-lag, 3A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 20 |
|
$26.2100 / $29.4200 | Buy Now | |
DISTI #
000000000007212424
|
Sager | FUS 500V T/D MIDGET 3A Min Qty: 10 | 0 |
|
$14.8000 / $20.4200 | Buy Now |
CAD Models for 0FLQ003.T by Littelfuse Inc
Part Data Attributes for 0FLQ003.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
500 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0FLQ003.T
This table gives cross-reference parts and alternative options found for 0FLQ003.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0FLQ003.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLQ003. | Electric Fuse | Littelfuse Inc | 0FLQ003.T vs FLQ003. |