Part Details for 0CNN400E.V by Littelfuse Inc
Overview of 0CNN400E.V by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN400E.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8279
|
Newark | 80 Vdc 400 Amp Fork Lift Fuse/ Box |Littelfuse 0CNN400E.V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1100 / $39.3300 | Buy Now |
DISTI #
0CNN400E.V-ND
|
DigiKey | FUSE STRP 400A 125VAC/80VDC BOLT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6798 / $49.0200 | Buy Now |
DISTI #
576-0CNN400E.V
|
Mouser Electronics | Automotive Fuses 400AMP 80VDC 125VAC RoHS: Not Compliant | 0 |
|
$38.7800 / $49.0300 | Order Now |
DISTI #
74008566
|
RS | Fuse | Littelfuse 0CNN400E.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7800 / $50.9800 | RFQ |
|
Future Electronics | CNN_E Series Very Fast Acting 80 V 400 A Fork Lift Truck Fuse RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$34.3300 / $35.5200 | Buy Now |
|
Onlinecomponents.com | 80VDC 400 Amp Forklift Fuse RoHS: Compliant | 0 |
|
$32.1200 / $38.5400 | Buy Now |
DISTI #
0CNN400E.V
|
TTI | Automotive Fuses 400AMP 80VDC 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$36.6200 | Buy Now |
DISTI #
000000000007220711
|
Sager | 80 VDC 400 AMP FORK LIFT FUSE Min Qty: 5 | 0 |
|
$31.8500 / $43.9500 | Buy Now |
|
Ozdisan Elektronik | FUSE STRP 400A 125VAC/80VDC BOLT | 0 |
|
$157.7849 / $165.6741 | RFQ |
DISTI #
47487
|
Waytek, Inc. | Very Fast Acting CNE Fuse 400A 80VDC Min Qty: 1 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | 108 |
|
$23.8500 / $34.0500 | Buy Now |
Part Details for 0CNN400E.V
0CNN400E.V CAD Models
0CNN400E.V Part Data Attributes
|
0CNN400E.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN400E.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 400A, 2500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 22.55 mm | |
Body Length or Diameter | 36.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |