Part Details for 0CNN275E.V by Littelfuse Inc
Overview of 0CNN275E.V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN275E.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8275
|
Newark | 80 Vdc 275 Amp Fork Lift Fuse/ Box |Littelfuse 0CNN275E.V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $25.6600 | Buy Now |
DISTI #
0CNN275E.V-ND
|
DigiKey | FUSE STRP 275A 125VAC/80VDC BOLT Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4540 | Buy Now |
DISTI #
576-0CNN275E.V
|
Mouser Electronics | Automotive Fuses 275AMP 80VDC 125VAC RoHS: Not Compliant | 11 |
|
$26.9900 / $27.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks Container: Box | 0Box |
|
$20.4900 | Buy Now |
|
Onlinecomponents.com | 80VDC 275 Amp Forklift Fuse RoHS: Compliant | 0 |
|
$22.4300 / $27.5500 | Buy Now |
DISTI #
0CNN275E.V
|
TTI | Automotive Fuses 275AMP 80VDC 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 10 In Stock |
|
$23.9000 / $25.3600 | Buy Now |
DISTI #
000000000007220704
|
Sager | 80 VDC 275 AMP FORK LIFT FUSE Min Qty: 5 | 0 |
|
$20.7800 / $28.6800 | Buy Now |
DISTI #
47483
|
Waytek, Inc. | Very Fast Acting CNE Fuse 275A 80VDC Disc Way No Repl Min Qty: 1 Package Multiple: 25 Lead time: 6 Weeks, 2 Days | 20 |
|
$12.9100 / $19.9600 | Buy Now |
Part Details for 0CNN275E.V
0CNN275E.V CAD Models
0CNN275E.V Part Data Attributes
|
0CNN275E.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN275E.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 275A, 2500A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 22.55 mm | |
Body Length or Diameter | 36.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 275 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |