Part Details for 0ALABK150-BA by Bel Fuse
Overview of 0ALABK150-BA by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0ALABK150-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0319
|
Newark | 1000V-Rated Fuse For Ev/Hev/Ess Applications, 150A, Stud Mount With Offset Blade Rohs Compliant: Yes |Bel Fuse 0ALABK150-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$44.7100 | Buy Now |
DISTI #
5923-0ALABK150-BA-ND
|
DigiKey | FUSE 150A 1000V STUD MNT Min Qty: 4 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$75.1000 | Buy Now |
DISTI #
51AK0319
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 150A, STUD MOUNT WITH OFFSET BLADE - Bulk (Alt: 51AK0319) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$54.1300 / $68.0200 | Buy Now |
DISTI #
0ALABK150-BA
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 150A, STUD MOUNT WITH OFFSET BLADE - Boxed Product (Development Kits) (Alt: 0ALABK150-BA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$46.3584 | Buy Now |
|
Onlinecomponents.com | Fuse - 150A - 1000V Rated - Stud Mount - For EV &HEV Applications RoHS: Compliant | 0 |
|
$49.7500 / $58.4600 | Buy Now |
DISTI #
0ALABK150-BA
|
Avnet Abacus | (Alt: 0ALABK150-BA) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ALABK150-BA
0ALABK150-BA CAD Models
0ALABK150-BA Part Data Attributes
|
0ALABK150-BA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ALABK150-BA
Bel Fuse
Electric Fuse, Fast Blow, 150A, 1000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 36.3 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 117 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; UKCA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |