-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 250A, 1000VDC, 50000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
RQK2501YGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
RJK2508DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 64Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0291
|
Newark | 1000V-Rated Fuse For Ev/Hev/Ess Applications, 250A, Stud Mount With Offset Blade, 2-Barrel Rohs Compliant: Yes |Bel Fuse 0AKK-K250-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$68.2600 / $99.7900 | Buy Now |
DISTI #
5923-0AKK-K250-BA-ND
|
DigiKey | FUSE 250A 1000V STUD MNT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$65.7870 / $111.8100 | Buy Now |
DISTI #
51AK0291
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 250A, STUD MOUNT WITH OFFSET BLADE, 2-BARREL - Bulk (Alt: 51AK0291) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$89.2700 / $99.7900 | Buy Now |
DISTI #
0AKK-K250-BA
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 250A, STUD MOUNT WITH OFFSET BLADE, 2-BARREL - Boxed Product (Development Kits) (Alt: 0AKK-K250-BA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$88.1730 | Buy Now |
DISTI #
BEF0AKK-K250-BA
|
Heilind Electronics | 0AKK-K250-BA FUSE 250A 1000V STUD MNT | Americas - 3 in Stock |
|
$87.7193 / $106.3830 | Buy Now |
|
Onlinecomponents.com | Fuse - 250A - 1000V Rated - Stud Mount - 2 Barrel - For EV &HEV Applications RoHS: Compliant | 0 |
|
$64.1000 / $76.9200 | Buy Now |
DISTI #
0AKK-K250-BA
|
TME | Fuse: fuse, quick blow, 250A, 1kVDC, ceramic Min Qty: 1 | 0 |
|
$77.0000 / $99.0000 | RFQ |
DISTI #
BEF0AKK-K250-BA
|
Interstate Connecting Components | 0AKK-K250-BA FUSE 250A 1000V STUD MNT | 1 |
|
$87.7193 / $106.3830 | Buy Now |
DISTI #
0AKK-K250-BA
|
Avnet Abacus | (Alt: 0AKK-K250-BA) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0AKK-K250-BA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0AKK-K250-BA
Bel Fuse
Electric Fuse, Fast Blow, 250A, 1000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Blow Characteristic | FAST | |
Body Breadth | 45 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 74 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9600 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |