Part Details for 0ADGC9100-BE by Bel Fuse
Overview of 0ADGC9100-BE by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADGC9100-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7433
|
Newark | Cartridge Fuse, High In-Rush, 10A, 500V, Blow Characteristic:High Inrush Current Withstand, Fuse Current:10A, Voltage Rating Vac:500V, Fuse Size Metric:6.4Mm X 31.8Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:0Adgx Series Rohs Compliant: Yes |Bel Fuse 0ADGC9100-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 804 |
|
$2.0000 | Buy Now |
DISTI #
507-0ADGC9100-BE-ND
|
DigiKey | FUSE CERM 10A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
339 In Stock |
|
$2.2500 / $3.8300 | Buy Now |
DISTI #
71AJ7433
|
Avnet Americas | Fuse Cartridge 10A 500VAC/VDC High Inrush 2-Pin Holder Bulk - Bulk (Alt: 71AJ7433) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 804 Partner Stock |
|
$3.4300 / $5.5000 | Buy Now |
DISTI #
0ADGC9100-BE
|
Avnet Americas | Fuse Cartridge 10A 500VAC/VDC High Inrush 2-Pin Holder Bulk - Bulk (Alt: 0ADGC9100-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1959 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $3.5300 | Buy Now |
DISTI #
000000000006316720
|
Sager | Cartridge Fuses AC DC Fuse, 3AB, High I t, 10A Min Qty: 1000 | 0 |
|
$2.3100 | Buy Now |
Part Details for 0ADGC9100-BE
0ADGC9100-BE CAD Models
0ADGC9100-BE Part Data Attributes
|
0ADGC9100-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADGC9100-BE
Bel Fuse
Electric Fuse, 10A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 260 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 60 s |