Part Details for 0ADEC9160-BE by Bel Fuse
Overview of 0ADEC9160-BE by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0ADEC9160-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4575
|
Newark | Bulk |Bel Fuse 0ADEC9160-BE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.6300 | Buy Now |
DISTI #
507-2095-ND
|
DigiKey | FUSE CERM 16A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
137 In Stock |
|
$1.2677 / $3.2300 | Buy Now |
DISTI #
0ADEC9160-BE
|
Avnet Americas | Fuse Square Body 16A 500VAC 500VDC Fast 2-Pin Holder - Bulk (Alt: 0ADEC9160-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1156 / $1.6515 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.1000 | Buy Now |
DISTI #
000000000005724254
|
Sager | Cartridge Fuses FUSE, CERAMIC TUBE 16A, 500VAC/VDC Min Qty: 1000 | 0 |
|
$1.3700 / $1.4000 | Buy Now |
DISTI #
0ADEC9160-BE
|
Avnet Abacus | (Alt: 0ADEC9160-BE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0ADEC9160-BE
|
Avnet Asia | Fuse Square Body 16A 500VAC 500VDC Fast 2-Pin Holder (Alt: 0ADEC9160-BE) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.3319 / $1.5007 | Buy Now |
Part Details for 0ADEC9160-BE
0ADEC9160-BE CAD Models
0ADEC9160-BE Part Data Attributes
|
0ADEC9160-BE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ADEC9160-BE
Bel Fuse
Electric Fuse, Fast Blow, 16A, 500VAC, 500VDC, 30000A (IR), Inline/holder, 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 20000 A, PRE ARCING TIME: OPEN WITHIN 10 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 62 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |