-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 72VDC, 500A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100ACASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ACASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ACASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6171
|
Newark | Fuse, Slow Blow, 30A, 72Vdc, 2410, Fuse Current:30A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:72Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:0Aca Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ACA-9300-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1379 |
|
$0.4340 | Buy Now |
DISTI #
53AJ6172
|
Newark | Fuse, Slow Blow, 30A, 72Vdc, 2410, Fuse Current:30A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:72Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:0Aca Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ACA-9300-TE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.7090 | Buy Now |
DISTI #
507-0ACA-9300-TECT-ND
|
DigiKey | FUSE BOARD MOUNT 30A 72VDC 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.5119 / $1.4100 | Buy Now |
DISTI #
53AJ6171
|
Avnet Americas | Fuse Miniature 30A 72VDC Slow Blow 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 53AJ6171) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1379 Partner Stock |
|
$0.8520 / $1.3600 | Buy Now |
DISTI #
0ACA-9300-TE
|
Avnet Americas | Fuse Miniature 30A 72VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0ACA-9300-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4623 / $0.6347 | Buy Now |
|
Onlinecomponents.com | SMD 2410 Fuse - Slow Blow - 30A - Tape&Reel RoHS: Compliant | 0 |
|
$0.5210 / $0.6210 | Buy Now |
DISTI #
70739708
|
Verical | 0ACA-9300-TE Min Qty: 116 Package Multiple: 1 | Americas - 1379 |
|
$0.6343 / $0.7087 | Buy Now |
DISTI #
0ACA-9300-TE
|
TME | Fuse: fuse, time-lag, 30A, 72VDC, SMD, 2410 Min Qty: 1000 | 0 |
|
$0.6800 | RFQ |
DISTI #
000000000006268285
|
Sager | Surface Mount Fuses SMD 2410 Fuse Slow Blow 30A Min Qty: 1000 | 0 |
|
$0.5244 / $0.5657 | Buy Now |
DISTI #
0ACA-9300-TE
|
Avnet Abacus | Fuse Miniature 30A 72VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0ACA-9300-TE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ACA-9300-TE
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ACA-9300-TE
Bel Fuse
Electric Fuse, 30A, 72VDC, 500A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 900 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 500 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |