Part Details for 09S90-02B04N by Grayhill Inc
Overview of 09S90-02B04N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S90C4GL00LF | Amphenol Communications Solutions | D09S90C4GL00LF-DSUB DELTA STR PF 9 SOC | |
D09S90C6GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Socket Straight Press-Fit, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. | |
D09S90C6PV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Socket Straight Press-Fit, 500 cycles, Female Screw UNC 4 - 40, 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for 09S90-02B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3875
|
Newark | 09S90-02-1-04N-F |Grayhill 09S90-02B04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4100 / $147.8500 | Buy Now |
DISTI #
09S90-02B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09S90-02B04N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5970 / $76.6094 | Buy Now |
DISTI #
706-09S90-02B04N
|
Mouser Electronics | Rotary Switches 09S90-02-1-04N-F RoHS: Compliant | 0 |
|
$76.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$87.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.1500 / $109.0300 | Buy Now |