Part Details for 09S30-01-1-12N by Grayhill Inc
Overview of 09S30-01-1-12N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEM09S300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Straight spill | |
DEMS09S300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Straight Spill | |
DEML09S300 | Amphenol Communications Solutions | DSUB DM SIG STB 9 SOCKET |
Price & Stock for 09S30-01-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09S30-01-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09S30-01-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-09S30-01-1-12N
|
Mouser Electronics | Rotary Switches 09S30-01-1-12N-C nt, 30°, , 2 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixed stop, 09SP90-02B04N RoHS: Compliant | 0 |
|
$54.4800 / $78.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6000 / $97.1700 | Buy Now |
DISTI #
000000000000376587
|
Sager | Rotary Switches 09S30-01-1-12N-C nt, 30°, , 2 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixed stop, 09SP90-02B04N | 0 |
|
Buy Now |