09P-472J-50
FASTRON GmBH
Description: General Purpose Inductor, 4700uH, 5%, Ferrite-Core,

Overview of 09P-472J-50 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32D5C3A472JX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32D5C3A472JX01L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
L17H1122230HT Amphenol Communications Solutions 09p, Male/female, Dual Connector, RighAngle, Ht

Price & Stock for 09P-472J-50 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-01-472J
Mouser Electronics RF Inductors - Leaded RF CHOKE 4.7mH 5% RoHS: Compliant 76
  • 1 $0.6800
  • 10 $0.5840
  • 100 $0.4660
  • 1,000 $0.3370
  • 2,500 $0.3220
  • 10,000 $0.3010
  • 25,000 $0.2940
$0.2940 / $0.6800 Buy Now
Onlinecomponents.com Pluggable Inductor with Tube - 4700μH ±5% - Q: 70 - DCR: 11.5 - 130mA - Loose/Box RoHS: Compliant 500 In Stock
  • 500 $0.3702
  • 1,000 $0.3647
  • 2,500 $0.3443
  • 5,000 $0.3304
  • 7,500 $0.3255
  • 10,000 $0.3206
  • 15,000 $0.3158
  • 25,000 $0.3111
$0.3111 / $0.3702 Buy Now
DISTI # 66919736
Verical Inductor Pluggable Unshielded Wirewound 4700uH 5% 20KHz 75Q-Factor Ferrite 0.18A 11.5Ohm DCR RDL Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 Americas - 500
  • 500 $0.4813
  • 1,000 $0.4741
  • 2,500 $0.4476
  • 5,000 $0.4295
  • 7,500 $0.4232
$0.4232 / $0.4813 Buy Now
DISTI # 21783971
Verical Inductor Pluggable Unshielded Wirewound 4700uH 5% 20KHz 75Q-Factor Ferrite 0.18A 11.5Ohm DCR RDL Loose RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 18
  • 18 $0.4289
  • 100 $0.3779
  • 1,000 $0.3085
  • 2,500 $0.3072
$0.3072 / $0.4289 Buy Now
Quest Components 09P-472J-50 320
  • 1 $1.0815
  • 24 $0.6489
  • 93 $0.5408
$0.5408 / $1.0815 Buy Now
Quest Components 09P-472J-50 293
  • 1 $0.6975
  • 35 $0.4650
  • 130 $0.3255
$0.3255 / $0.6975 Buy Now
NAC Pluggable Inductor with Tube - Attributes: Inductance Value: 4700?H, Tolerance: 5%, Q min: 70, DCR max: 11.5?, Rated DC Current: 130mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 1 $0.3700
  • 250 $0.3306
  • 500 $0.3137
  • 1,000 $0.3089
$0.3089 / $0.3700 Buy Now
DISTI # C1S233900012864
Chip1Stop Inductor Leaded RoHS: Compliant pbFree: Yes 54
  • 1,000 $0.0637
$0.0637 Buy Now
Master Electronics Pluggable Inductor with Tube - 4700μH ±5% - Q: 70 - DCR: 11.5 - 130mA - Loose/Box RoHS: Compliant 500 In Stock
  • 500 $0.3702
  • 1,000 $0.3647
  • 2,500 $0.3443
  • 5,000 $0.3304
  • 7,500 $0.3255
  • 10,000 $0.3206
  • 15,000 $0.3158
  • 25,000 $0.3111
$0.3111 / $0.3702 Buy Now

CAD Models for 09P-472J-50 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09P-472J-50 by FASTRON GmBH

09P-472J-50
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Fastron
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
11.5 Ω
Inductance-Nom (L)
4700 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.7 mm
Lead Length
11 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.8 mm
Package Length
12.5 mm
Package Style
Radial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
75
Rated Current-Max
0.18 A
Self Resonance Frequency
0.65 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT: 0.252MHZ
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.02 MHz
Tolerance
5%
Want to compare parts?
  1. 09P-472J-50
    FASTRON GmBH
    General Purpose Inductor, 4700uH, 5%, Ferrite-Core,
    VS

Alternate Parts for 09P-472J-50

This table gives cross-reference parts and alternative options found for 09P-472J-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09P-472J-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09P-472J-51 General Purpose Inductor, 4700uH, 5%, Ferrite-Core, FASTRON GmBH 09P-472J-50 vs 09P-472J-51

Related Parts for 09P-472J-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09P-472J-50 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09P-472J-50 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 09P-472J-50 would you like to use for your alert(s)?
  • Please alert me when 09P-472J-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09P-472J-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09P-472J-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09P-472J-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09P-472J-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09P-472J-50 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: