There are no models available for this part yet.
Overview of 09P-470K-51 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for 09P-470K-51 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-09P-470K-51
|
Mouser Electronics | RF Inductors - Leaded 47uH 0.02MHz 10% RoHS: Compliant | 345 |
|
$0.3510 / $0.8300 | Buy Now | |
Onlinecomponents.com | Pluggable Inductor with Tube - 47μH ±10% - Q: 30 - DCR: 0.10 - 1100mA - Tape&Reel RoHS: Compliant | 0 |
|
$0.3322 / $0.4034 | Buy Now | ||
NAC | Pluggable Inductor with Tube - Attributes: Inductance Value: 47?H, Tolerance: 10%, Q min: 30, DCR max: 0.10?, Rated DC Current: 1100mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3247 / $0.3900 | Buy Now |
CAD Models for 09P-470K-51 by FASTRON GmBH
Part Data Attributes for 09P-470K-51 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
47 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
25 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.8 mm
|
Package Length
|
12.5 mm
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
2 A
|
Self Resonance Frequency
|
6.5 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 2.52MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
10%
|
Related Parts for 09P-470K-51
-
B32523Q1106K000Fixed Capacitors
-
NPPC082KFMP-RCHeaders and Edge Type Connectors
-
BAT46JFILMRectifier Diodes
-
STD35P6LLF6Power Field-Effect Transistors
-
P89V51RC2FBCMicrocontrollers
-
ZVN2110ASmall Signal Field-Effect Transistors
-
FAN3226TMPXPeripheral Drivers
-
ADS7955QDBTRQ1Analog to Digital Converters
-
AT24C1024BW-SH-TEEPROMs