Part Details for 09MS30-06-1-04N by Grayhill Inc
Overview of 09MS30-06-1-04N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09MS30-06-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8706
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 06, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 09MS30-06-1-04N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$180.5200 | Buy Now |
DISTI #
2266-09MS30-06-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$219.8800 | Buy Now |
DISTI #
09MS30-06-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.9010 | Buy Now |
DISTI #
09MS30-06-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09MS30-06-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$109.2480 / $149.1559 | Buy Now |
DISTI #
706-09MS30-06-1-04N
|
Mouser Electronics | Rotary Switches 09MS30-06-1-04N RoHS: Compliant | 0 |
|
$152.5100 / $155.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$139.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$153.9900 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive RoHS: Compliant |
1 Partner Stock |
|
$164.7100 / $192.3700 | Buy Now |
DISTI #
53480392
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$206.1800 | Buy Now |
DISTI #
09MS3006104N-0
|
TME | Switch: rotary | 1 |
|
Buy Now |
Part Details for 09MS30-06-1-04N
09MS30-06-1-04N CAD Models
09MS30-06-1-04N Part Data Attributes
|
09MS30-06-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09MS30-06-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 64.77 mm | |
Body Length or Diameter | 15.88 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |