Part Details for 09M45-06-1-04N by Grayhill Inc
Results Overview of 09M45-06-1-04N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09M45-06-1-04N Information
09M45-06-1-04N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 09M45-06-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3191
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09M45-06-1-04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.9700 / $235.6300 | Buy Now |
DISTI #
09M45-06-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.9010 | Buy Now |
DISTI #
09M45-06-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09M45-06-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.6620 / $145.9640 | Buy Now |
DISTI #
706-09M45-06-1-04N
|
Mouser Electronics | Rotary Switches 09M45-06-1-04N RoHS: Compliant | 0 |
|
$156.9000 / $224.0400 | Order Now |
DISTI #
74193568
|
RS | Rotary Switch, 45 DEG, # of Decks: 06, Poles/Deck: 1, Positions/Pole: 04, Conta | Grayhill 09M45-06-... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$173.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$139.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$249.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.3300 / $225.9000 | Buy Now |
DISTI #
000000000003982646
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$148.9400 / $157.9700 | Buy Now |