Part Details for 09A30-04-1-07N by Grayhill Inc
Overview of 09A30-04-1-07N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09A30-04-1-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M2862
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 07, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 09A30-04-1-07N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$136.5100 / $148.0000 | Buy Now |
DISTI #
11C3111
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09A30-04-1-07N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7600 / $140.3300 | Buy Now |
DISTI #
09A30-04-1-07N-ND
|
DigiKey | SWITCH ROTARY 7POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.4390 | Buy Now |
DISTI #
09A30-04-1-07N
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A30-04-1-07N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5470 / $88.8269 | Buy Now |
DISTI #
706-09A30-04-1-07N
|
Mouser Electronics | Rotary Switches 09A30-04-1-07N RoHS: Compliant | 0 |
|
$96.3000 / $97.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$82.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$148.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$102.5400 / $133.7900 | Buy Now |
DISTI #
19967232
|
Verical | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$109.7000 | Buy Now |
DISTI #
000000000000375936
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$88.7000 / $97.0200 | Buy Now |
Part Details for 09A30-04-1-07N
09A30-04-1-07N CAD Models
09A30-04-1-07N Part Data Attributes
|
09A30-04-1-07N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09A30-04-1-07N
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD TYPE | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |