Part Details for 09A30-03-6-02N by Grayhill Inc
Overview of 09A30-03-6-02N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09A30-03-6-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3101
|
Newark | 09A30-03-6-02N |Grayhill 09A30-03-6-02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3500 / $255.3400 | Buy Now |
DISTI #
09A30-03-6-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.0240 | Buy Now |
DISTI #
09A30-03-6-02N
|
Avnet Americas | Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC - Bulk (Alt: 09A30-03-6-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.8342 / $161.6309 | Buy Now |
DISTI #
706-09A30-03-6-02N
|
Mouser Electronics | Rotary Switches 09A30-03-6-02N RoHS: Compliant | 0 |
|
$169.4600 / $180.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$150.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.4800 / $244.7900 | Buy Now |
DISTI #
000000000000701178
|
Sager | Rotary Switches Rotary Switch,Standard 30°, , 3 deck, 6 pole/deck, 2 positions/pole, non-shorting Min Qty: 10 | 0 |
|
$161.4000 / $171.1800 | Buy Now |
Part Details for 09A30-03-6-02N
09A30-03-6-02N CAD Models
09A30-03-6-02N Part Data Attributes
|
09A30-03-6-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09A30-03-6-02N
Grayhill Inc
Rotary Switch, 2 Positions, 6PDT, Latched, 0.25A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD TYPE | |
Body Height | 64.77 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |