Part Details for 09S30-10-1-11S by Grayhill Inc
Overview of 09S30-10-1-11S by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEM09S300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Straight spill | |
DEMS09S300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Straight Spill | |
DEML09S300 | Amphenol Communications Solutions | DSUB DM SIG STB 9 SOCKET |
Part Details for 09S30-10-1-11S
09S30-10-1-11S CAD Models
09S30-10-1-11S Part Data Attributes
|
09S30-10-1-11S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
09S30-10-1-11S
Grayhill Inc
Rotary Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) |