Part Details for 09H0162-63 by Elma Electronic Inc
Overview of 09H0162-63 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 09H0162-63
09H0162-63 CAD Models
09H0162-63 Part Data Attributes:
|
09H0162-63
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
09H0162-63
Elma Electronic Inc
Single Color LED Array, Yellow, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 32 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Min | 0.0009 cd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 32 | |
Number of LEDs in Array | 32 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |