Part Details for 09H0162-61 by Elma Electronic Inc
Overview of 09H0162-61 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09H0162-61
09H0162-61 CAD Models
09H0162-61 Part Data Attributes:
|
09H0162-61
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
09H0162-61
Elma Electronic Inc
Single Color LED Array, Yellow, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 32 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0036 cd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 32 | |
Number of LEDs in Array | 32 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |