Part Details for 09H0017-63 by Elma Electronic Inc
Overview of 09H0017-63 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 09H0017-63
09H0017-63 CAD Models
09H0017-63 Part Data Attributes
|
09H0017-63
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
09H0017-63
Elma Electronic Inc
Dual Color LED Array, Yellow/green, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.002 A | |
JESD-609 Code | e3 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 09H0017-63
This table gives cross-reference parts and alternative options found for 09H0017-63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09H0017-63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0232-200 | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm | Dialight | 09H0017-63 vs 553-0232-200 |
553-0232-200F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 09H0017-63 vs 553-0232-200F |
553-0232 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 09H0017-63 vs 553-0232 |
553-0223 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 09H0017-63 vs 553-0223 |
553-0232-300F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 09H0017-63 vs 553-0232-300F |