Part Details for 09DS-8E(LF)(SN) by JST Manufacturing
Overview of 09DS-8E(LF)(SN) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD8S009DSMR | Texas Instruments | 8-Channel ESD Solution for HDMI/DisplayPort 15-SON -40 to 85 | |
TPS71709DSER | Texas Instruments | 150mA, High PSRR, Low Quiescent Current, Low Noise LDO 6-WSON -40 to 125 | |
TPS71709DSETG4 | Texas Instruments | 150mA, High PSRR, Low Quiescent Current, Low Noise LDO 6-WSON -40 to 125 |
Part Details for 09DS-8E(LF)(SN)
09DS-8E(LF)(SN) CAD Models
09DS-8E(LF)(SN) Part Data Attributes
|
09DS-8E(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
09DS-8E(LF)(SN)
JST Manufacturing
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |