Part Details for 09A30-01-2-03S by Grayhill Inc
Overview of 09A30-01-2-03S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS709A30DBVR | Texas Instruments | 150-mA 30-V ultra-low-Iq wide-input low-dropout (LDO) regulator with reverse current protection 5-SOT-23 -40 to 125 | |
TPS709A30DBVT | Texas Instruments | 150-mA 30-V ultra-low-Iq wide-input low-dropout (LDO) regulator with reverse current protection 5-SOT-23 -40 to 125 |
Price & Stock for 09A30-01-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8790
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 09A30-01-2-03S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $68.8200 | Buy Now |
DISTI #
136-09A30-01-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2240 | Buy Now |
DISTI #
09A30-01-2-03S
|
Avnet Americas | Special Function Rotary Switch 1Deck 2Pole 3 Position Panel Mount - Bulk (Alt: 09A30-01-2-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8302 / $51.5451 | Buy Now |
DISTI #
706-09A30-01-2-03S
|
Mouser Electronics | Rotary Switches 09A30-01-2-03S RoHS: Compliant | 0 |
|
$54.0000 / $61.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$48.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8300 / $63.4200 | Buy Now |
DISTI #
000000000002730914
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$42.1600 / $56.3000 | Buy Now |