Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Hand Hydraulic Crimp Tool 120Kn |Harting 09990000861
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$6,346.5800
10
$6,111.5300
$6,111.5300 / $6,346.5800
Buy Now
Details
DigiKey
HAND HYDRAULIC CRIMP TOOL 120KN
Min Qty:
1
Lead time:
11 Weeks
Container:
Box
Temporarily Out of Stock
$6,647.4500
Buy Now
Details
Mouser Electronics
Crimpers / Crimping Tools Hand hydraulic crimping tool 120kN
0
$6,590.0900
Order Now
Details
RS
Hand Hydraulic Crimping Tool, Wt 10300.00 g, Package Size 1 | HARTING 09990000861
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
0
$6,647.4500
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
11 Weeks
0
$6,105.4200
Buy Now
Details
Heilind Electronics
HAND HYDRAULIC CRIMPING T
Americas - 0 in Stock
1
$7,345.5780
10
$7,232.5693
$7,232.5693 / $7,345.5780
Buy Now
Details
TME
Tool: for crimping, without crimping dies,hydraulic, 120kN
Min Qty:
1
0
1
$7,200.3500
3
$6,503.5400
$6,503.5400 / $7,200.3500
RFQ
HARTING ELECTRONICS GMBH & CO KG
Want to compare parts?
HARTING Technology Group
Tool And Machinery,
VS
Select a part to compare
Choose Part to Compare
Search a specific part