-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J6620
|
Newark | Ic Tools Rohs Compliant: Na |Harting 09990000501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,333.6800 / $1,686.2600 | Buy Now |
DISTI #
1195-2927-ND
|
DigiKey | TOOL HAND CRIMPER TOP ENTRY Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$1,083.8020 / $1,122.5100 | Buy Now |
DISTI #
617-09990000501
|
Mouser Electronics | Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C. RoHS: Compliant | 19 |
|
$1,078.2100 / $1,100.9600 | Buy Now |
DISTI #
70448387
|
RS | D-Sub Crimp Tool, For Inner Coax & Signal Contacts,4 Indent Crimp, Cross .09-.82mm | HARTING 09990000501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,122.5100 | Buy Now |
|
Future Electronics | Crimp Tool for D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,006.9500 / $1,057.2900 | Buy Now |
DISTI #
HRT09990000501
|
Heilind Electronics | DSUB HAND CRIMP TOOL INN.COAX /SIGNAL C. | Americas - 0 in Stock |
|
$1,179.2000 / $1,216.6350 | Buy Now |
DISTI #
77777633
|
Verical | Crimping Tool, For Turned Male And Female Contact Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,123.9369 / $1,254.1143 | Buy Now |
DISTI #
09990000501
|
TTI | Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,018.7700 / $1,060.4300 | Buy Now |
DISTI #
09990000501
|
TME | Tool: for crimping, terminals D-Sub connectors Min Qty: 1 | 4 |
|
$908.9800 / $973.9100 | Buy Now |
DISTI #
44F8457
|
Bürklin Elektronik | Crimping pliers for coaxial connectors, 0.09-0.82 mm², AWG 32-20, Harting, 09990000501 Min Qty: 1 | 1 |
|
$887.7176 / $947.7553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000501
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |