-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCATOR HAN E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0523
|
Newark | Locator, 0.14-4Mm2 Contact, Crimp Tool, For Use With:Harting 09990000001 Hand Crimp Tool, Crimp Locator Applications:Han E Series Contacts, Product Range:Han E Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09990000310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.6700 / $6.2800 | Buy Now |
DISTI #
1195-2915-ND
|
DigiKey | LOCATOR HAN E Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$4.9632 / $5.7800 | Buy Now |
DISTI #
617-09-99-000-0310
|
Mouser Electronics | Crimpers / Crimping Tools HAN E LOCATOR | 32 |
|
$4.5200 / $5.3900 | Buy Now |
DISTI #
70401208
|
RS | Astro Crimp Tool Locator for Han E Contacts | HARTING 09990000310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$5.2300 / $5.8800 | Buy Now |
|
Future Electronics | Buchanan Crimp Tool Locator for HAN E Contacts RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk |
0 Bulk |
|
$4.6100 / $5.3700 | Buy Now |
DISTI #
HRT09990000310
|
Heilind Electronics | LOCATOR HAN E | Americas - 0 in Stock |
|
$4.7344 / $6.0600 | Buy Now |
DISTI #
09990000310
|
TME | Terminal locator, Han E® Min Qty: 1 | 1 |
|
$4.0200 / $4.2900 | Buy Now |
|
Powell Electronics | Locator Han E f. 0001 Min Qty: 1 | 20 |
|
$14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000310
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000310
HARTING Technology Group
LOCATOR HAN E
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Cable Entry-Maximum | 11 AWG | |
Cable Entry-Minimum | 26 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | LOCATOR TOOL |