-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0525
|
Newark | Crimp Tool, W/ Locator, Crimp Tool Type:Hand, For Use With:Harting Han D, Han E &han Yellock Contacts, Product Range:-, Crimp Tool:Service Crimping Tool With Locator Rohs Compliant: Yes |Harting 09990000021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$262.4000 / $331.7600 | Buy Now |
DISTI #
1195-2899-ND
|
DigiKey | TOOL HAND CRIMPER 14-24AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$213.2312 / $236.0800 | Buy Now |
DISTI #
617-09-99-000-0021
|
Mouser Electronics | Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR RoHS: Compliant | 135 |
|
$220.8400 / $236.0800 | Buy Now |
DISTI #
70103971
|
RS | HARTING Service Crimp Tool, Han D/Han E Series | HARTING 09990000021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$228.7600 / $240.8000 | Buy Now |
|
Future Electronics | HAN D/E 0.14-1.5mm Wire Gauge Crimp Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$212.1200 / $222.7300 | Buy Now |
|
Future Electronics | HAN D/E 0.14-1.5mm Wire Gauge Crimp Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$212.1200 / $222.7300 | Buy Now |
DISTI #
HRT09990000021
|
Heilind Electronics | HAN CRIMP TOOL WITH LOCATOR | Americas - 2 in Stock3 On Order |
|
$232.0000 / $251.3334 | Buy Now |
DISTI #
77778975
|
Verical | Han Crimp Tool With Locator Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$232.5826 / $267.9275 | Buy Now |
DISTI #
09990000021
|
TTI | Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$214.2800 / $231.3700 | Buy Now |
DISTI #
09990000021
|
TME | Tool: for crimping, Han® D, terminals, 14AWG,16AWG,26AWG÷18AWG Min Qty: 1 | 35 |
|
$191.4800 / $205.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09990000021
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09990000021
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |