-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3901
|
Newark | Extraction Tool Replacement Tip, For Use With:Removal Tool, Product Range:-, Accessory Type:Replacement Tip Rohs Compliant: Yes |Harting 09990000004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$2.6000 / $3.2800 | Buy Now |
DISTI #
1195-2897-ND
|
DigiKey | REPLACEMENT TIP. REMOVAL TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5584 / $3.2400 | Buy Now |
DISTI #
617-09-99-000-0004
|
Mouser Electronics | Extraction, Removal & Insertion Tools TIP FOR REMOVAL TOOL FOR CRIMP CONTACTS RoHS: Compliant | 134 |
|
$2.2500 / $2.8600 | Buy Now |
DISTI #
V99:2348_06746157
|
Arrow Electronics | Tools and Accessories, Removal Tool Tip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3 |
|
$1.8020 / $1.9820 | Buy Now |
DISTI #
70104608
|
RS | Han D Series Replacement-Tip, For Use With Removal Tool | HARTING 09990000004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 102 |
|
$2.8600 / $3.3000 | Buy Now |
|
Future Electronics | HAN D Production Removal Tool Replacement Tip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.1600 / $2.4500 | Buy Now |
DISTI #
HRT09990000004
|
Heilind Electronics | REPLACEMENT TIP. REMOVAL TOOL | Americas - 0 in Stock |
|
$2.3281 / $2.9800 | Buy Now |
DISTI #
09990000004
|
TTI | Extraction, Removal & Insertion Tools TIP FOR REMOVAL TOOL FOR CRIMP CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$2.1900 / $2.4700 | Buy Now |
DISTI #
09990000004
|
TME | Tip, for HAN contact extraction tool Min Qty: 1 | 160 |
|
$2.9900 / $3.2600 | Buy Now |
|
Powell Electronics | Hand Tools TIP FOR REMOVAL TOOL FOR CRIMP CONTACTS Min Qty: 1 | 16 |
|
$1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy