-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0997002.WXN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J5390
|
Newark | Auto Blade Fuse, 2A, 58V, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vdc:58... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1458 |
|
$0.4400 / $0.5200 | Buy Now |
DISTI #
F5003-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 58VDC BLADE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2943 In Stock |
|
$0.3575 / $0.9300 | Buy Now |
DISTI #
576-0997002.WXN
|
Mouser Electronics | Automotive Fuses 58V 2A RoHS: Compliant | 10522 |
|
$0.3650 / $0.8700 | Buy Now |
DISTI #
72244496
|
RS | Fuse, MIDI 997 Series, Automotive, Fast Blow, Holder Mount, 58VDC, 2A, Gray | Littelfuse 0997002.WXN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.6000 / $0.7500 | Buy Now |
|
Future Electronics | 997 Series Fast-Acting 58 V 2 A 10.9 x 3.8 mm MINI® Grey Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.3500 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1996 / $0.2962 | Buy Now |
|
Quest Components | FUSE,2A,58V,FAST ACTING,MINI BLADE TYPE,AUTOMOTIVE,GRAY | 80 |
|
$0.6125 / $1.2250 | Buy Now |
DISTI #
0997002.WXN
|
TTI | Automotive Fuses 58V 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 8950 In Stock |
|
$0.3610 / $0.5270 | Buy Now |
DISTI #
0997002.WXN
|
TME | Fuse: fuse, 2A, 58VDC, automotive, 10.9mm, Mini Min Qty: 1 | 0 |
|
$0.4250 / $0.6630 | RFQ |
|
Vyrian | Circuit Protection | 3632 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0997002.WXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0997002.WXN
Littelfuse Inc
Electric Fuse,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0997002.WXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0997002.WXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0997002WXN | Littelfuse Inc | Check for Price | Electric Fuse, 2A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0997002.WXN vs 0997002WXN |
0891002H | Littelfuse Inc | Check for Price | Electric Fuse, 2A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0997002.WXN vs 0891002H |
0891002.NXS | Littelfuse Inc | $0.3089 | Electric Fuse, | 0997002.WXN vs 0891002.NXS |
0891002N | Littelfuse Inc | Check for Price | Electric Fuse, 2A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0997002.WXN vs 0891002N |